RS PRO PC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
RS Stock No.: 235-1201Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Threaded-to-Tube
Connection Style
Threaded-to-Tube
Threaded Connection
BSPT 1/4 in Male
Manufacturer Series
PC
Number of Inlet Ports
1
Outlet Port
Push In 10 mm
Number of Outlet Ports
1
Maximum Operating Pressure
10.2 bar
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO PC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
1
P.O.A.
RS PRO PC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Threaded-to-Tube
Connection Style
Threaded-to-Tube
Threaded Connection
BSPT 1/4 in Male
Manufacturer Series
PC
Number of Inlet Ports
1
Outlet Port
Push In 10 mm
Number of Outlet Ports
1
Maximum Operating Pressure
10.2 bar
Country of Origin
Korea, Republic Of