RS PRO PCB Mount XLR Connectors, Female, 250 V ac, 3 Way

RS Stock No.: 188-0118Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Housing Material

Polyamide

Termination Method

Solder

Current Rating

5A

Voltage Rating

250 V ac

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Mount XLR Connectors, Female, 250 V ac, 3 Way

P.O.A.

RS PRO PCB Mount XLR Connectors, Female, 250 V ac, 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Housing Material

Polyamide

Termination Method

Solder

Current Rating

5A

Voltage Rating

250 V ac

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom