RS PRO Plunger Limit Switch, 1NO/1NC, IP67, Thermoplastic Housing, 400V ac Max, 10A Max

RS Stock No.: 132-177Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Normal State Configuration

1NO/1NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Plunger Limit Switch, 1NO/1NC, IP67, Thermoplastic Housing, 400V ac Max, 10A Max

P.O.A.

RS PRO Plunger Limit Switch, 1NO/1NC, IP67, Thermoplastic Housing, 400V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Normal State Configuration

1NO/1NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Country of Origin

Italy