RS PRO Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width

RS Stock No.: 204-0244Brand: RS PRO
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

5.5mm

Length

28.6mm

Width

28.6 mm

Fixing Hole Diameter

5.3mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width

P.O.A.

RS PRO Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

5.5mm

Length

28.6mm

Width

28.6 mm

Fixing Hole Diameter

5.3mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

Taiwan, Province Of China

You may be interested in