RS PRO Soft Starter, 2.2kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 4.5 Amps

Technical Document
Specifications
Brand
RS ProPower Rating
2.2kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
4.5 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
175mm
Overall Width
92mm
Overall Depth
95mm
Mounting Type
Screw Fixing
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
2.2kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
4.5 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
175mm
Overall Width
92mm
Overall Depth
95mm
Mounting Type
Screw Fixing
Country of Origin
China