RS PRO Steel Hanger Bolt, 1/4-20in x 1 1/2in

RS Stock No.: 245-5318Brand: RS PRO
brand-logo
View all in Hanger Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size A

1/4-20

Thread Size A

1/4-20in

Thread Size B

1 1/2

Thread Size B

1 1/2in

Thread Length A

5/8in

Thread Length B

7/8in

Material

Steel

Finish

Zinc

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RS PRO Steel Hanger Bolt, 1/4-20in x 1 1/2in

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RS PRO Steel Hanger Bolt, 1/4-20in x 1 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size A

1/4-20

Thread Size A

1/4-20in

Thread Size B

1 1/2

Thread Size B

1 1/2in

Thread Length A

5/8in

Thread Length B

7/8in

Material

Steel

Finish

Zinc