RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in
RS Stock No.: 245-5023Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/2in
Material
Steel
Thread Size Imperial
#10-32
Thread Size (Imperial)
#10-32
Stainless Steel Type
Mild
Imperial or Metric
Imperial
Finish
Zinc
Finish
Zinc Plated
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/2in
Material
Steel
Thread Size Imperial
#10-32
Thread Size (Imperial)
#10-32
Stainless Steel Type
Mild
Imperial or Metric
Imperial
Finish
Zinc
Finish
Zinc Plated