RS PRO Thermal Interface Sheet, 0.07mm Thick, 1000W/m·K, Graphite, 90 x 115mm
RS Stock No.: 245-7314Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.07mm
Length
115mm
Width
90mm
Diameter
115mm
Thermal Conductivity
1000W/m·K
Material
Graphite
Self-Adhesive
No
Maximum Operating Temperature
400°C
Colour
Grey
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermal Interface Sheet, 0.07mm Thick, 1000W/m·K, Graphite, 90 x 115mm
1
P.O.A.
RS PRO Thermal Interface Sheet, 0.07mm Thick, 1000W/m·K, Graphite, 90 x 115mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.07mm
Length
115mm
Width
90mm
Diameter
115mm
Thermal Conductivity
1000W/m·K
Material
Graphite
Self-Adhesive
No
Maximum Operating Temperature
400°C
Colour
Grey
Country of Origin
China