RS PRO Through Hole Reed Switch, 1.5A 300V

Technical Document
Specifications
Brand
RS ProContact Configuration
NO
Maximum Switching Current
1.5A
Maximum Switching Power
70W
Maximum Switching Voltage
300V
Contact Resistance
100mΩ
Contact Material
PGM Alloy
Maximum Release Time
0.1 mm
Operating Time Including Bounce
0.8ms
Operating Time (Including Bounce)
0.8ms
AT Value Range
20 - 25AT
Mounting Type
Through Hole
Width
2.5mm
Length
20.3mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
NO
Maximum Switching Current
1.5A
Maximum Switching Power
70W
Maximum Switching Voltage
300V
Contact Resistance
100mΩ
Contact Material
PGM Alloy
Maximum Release Time
0.1 mm
Operating Time Including Bounce
0.8ms
Operating Time (Including Bounce)
0.8ms
AT Value Range
20 - 25AT
Mounting Type
Through Hole
Width
2.5mm
Length
20.3mm
Country of Origin
United Kingdom