Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.5mm Thick

RS Stock No.: 682-472Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Tinned Steel

Form

Solid

Width

300mm

Thickness

0.5mm

Colour

Silver

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.5mm Thick

P.O.A.

RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Tinned Steel

Form

Solid

Width

300mm

Thickness

0.5mm

Colour

Silver

Country of Origin

United Kingdom