RS PRO Type K Fine Gauge Bare Wire Thermocouple 200mm Length, 0.025mm Diameter → +315°C

RS Stock No.: 397-1573Brand: RS PRODistrelec Article No.: 30419341
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.025mm

Probe Length

200mm

Maximum Temperature Sensed

+315°C

Termination Type

Bare Wire Tail

Cable Length

200mm

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Fine Gauge Bare Wire Thermocouple 200mm Length, 0.025mm Diameter → +315°C

P.O.A.

RS PRO Type K Fine Gauge Bare Wire Thermocouple 200mm Length, 0.025mm Diameter → +315°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.025mm

Probe Length

200mm

Maximum Temperature Sensed

+315°C

Termination Type

Bare Wire Tail

Cable Length

200mm

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom