RS PRO Type K Copper Disc Thermocouple 2m Length, 6.35mm Diameter → +200°C
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6.35mm
Probe Length
2m
Maximum Temperature Sensed
+200°C
Probe Material
Copper
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Type K and J copper disc thermocouples
From RS PRO, comes a range of type K and J copper disc thermocouples. With a probe that has been constructed with copper for added effectiveness against corrosion, these thermocouples are a fantastic solution for temperature measurement and are ideal for surface measurement.
Features and benefits:
- Maximum operating temperature of +200 °C
- Meets IEC standards
- 6.35 probe diameter.
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, steam and gasses
- Fast response
- Teflon insulated wire for added durability
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6.35mm
Probe Length
2m
Maximum Temperature Sensed
+200°C
Probe Material
Copper
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Type K and J copper disc thermocouples
From RS PRO, comes a range of type K and J copper disc thermocouples. With a probe that has been constructed with copper for added effectiveness against corrosion, these thermocouples are a fantastic solution for temperature measurement and are ideal for surface measurement.
Features and benefits:
- Maximum operating temperature of +200 °C
- Meets IEC standards
- 6.35 probe diameter.
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, steam and gasses
- Fast response
- Teflon insulated wire for added durability
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.