RS PRO White PE Rectangular Cable Clip

RS Stock No.: 233-584Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Rectangular Cable Clip

Affixing Method

Nail

Material

PE

Colour

White

Length

9.8mm

Width

10 mm

Depth

10mm

Dimensions [L x W x D]

9.8 x 10 x 10mm

Country of Origin

Taiwan, Province Of China

Product details

Rectangular Cable - Clips

Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Grey PE Rectangular Cable Clip
P.O.A.1 Box of 100 (Exc. Vat)
NEUTRAL Cable Clip
P.O.A.1 Box of 100 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO White PE Rectangular Cable Clip

P.O.A.

RS PRO White PE Rectangular Cable Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Grey PE Rectangular Cable Clip
P.O.A.1 Box of 100 (Exc. Vat)
NEUTRAL Cable Clip
P.O.A.1 Box of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Rectangular Cable Clip

Affixing Method

Nail

Material

PE

Colour

White

Length

9.8mm

Width

10 mm

Depth

10mm

Dimensions [L x W x D]

9.8 x 10 x 10mm

Country of Origin

Taiwan, Province Of China

Product details

Rectangular Cable - Clips

Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Grey PE Rectangular Cable Clip
P.O.A.1 Box of 100 (Exc. Vat)
NEUTRAL Cable Clip
P.O.A.1 Box of 100 (Exc. Vat)