RS PRO White Silicone Rubber Sponge Sheet, 1.2m x 600mm x 3mm

Technical Document
Specifications
Brand
RS ProMaterial
Silicone
Colour
White
Density
1.25g/cm³
Length
1.2m
Width
600mm
Adhesive Backing
No
Suitability
Cold Water, Hot Water
Thickness
3mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-40°C
Flammability Rating
FMVSS 302
Elongation
450%
Country of Origin
United Kingdom
Product details
Silicone Rubber
Commercial silicone rubber sheet
Wide operational temperature range
Good electrical insulation properties
Good resistance to ozone and compression set
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Silicone
Colour
White
Density
1.25g/cm³
Length
1.2m
Width
600mm
Adhesive Backing
No
Suitability
Cold Water, Hot Water
Thickness
3mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-40°C
Flammability Rating
FMVSS 302
Elongation
450%
Country of Origin
United Kingdom
Product details
Silicone Rubber
Commercial silicone rubber sheet
Wide operational temperature range
Good electrical insulation properties
Good resistance to ozone and compression set