Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.1mm

RS Stock No.: 831-860Brand: RS PRO
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.1mm

Length

50mm

Width

50mm

Slot Width

13mm

Country of Origin

United Kingdom

You may be interested in
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.25mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.5mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 1mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.1mm

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.25mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.5mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 1mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.1mm

Length

50mm

Width

50mm

Slot Width

13mm

Country of Origin

United Kingdom

You may be interested in
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.25mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.5mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stainless Steel Pre-Cut Shim, 50mm x 50mm x 1mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)