Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Rubycon 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ML100MEFC6.3X5

RS Stock No.: 172-6156Brand: RubyconManufacturers Part No.: 10ML100MEFC6.3X5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

3000h

Series

ML

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

75mA

Country of Origin

Japan

Product details

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 3000) (Exc. Vat)

Rubycon 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ML100MEFC6.3X5

P.O.A.

Each (In a Box of 3000) (Exc. Vat)

Rubycon 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ML100MEFC6.3X5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

3000h

Series

ML

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

75mA

Country of Origin

Japan

Product details

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more