Technical Document
Specifications
Brand
SAMPlier Type
Locking Pliers
Number of Pieces
1
Cutting Capacity
12 mm
Overall Length
92 mm
ESD Safe
No
Tip Style
Lock Grip
Material
Alloy Steel
Model Number
219X
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
SAM 219X Pliers, 92 mm Overall, Lock Grip Tip
1
P.O.A.
SAM 219X Pliers, 92 mm Overall, Lock Grip Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMPlier Type
Locking Pliers
Number of Pieces
1
Cutting Capacity
12 mm
Overall Length
92 mm
ESD Safe
No
Tip Style
Lock Grip
Material
Alloy Steel
Model Number
219X
Country of Origin
Spain