SAM 235mm Steel Folding Ruler

RS Stock No.: 221-3332Brand: SAMManufacturers Part No.: 774-8
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

SAM

Length

235mm

Material

Steel

Width

15mm

Flexible

No

Folding

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SAM 235mm Steel Folding Ruler

P.O.A.

SAM 235mm Steel Folding Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Length

235mm

Material

Steel

Width

15mm

Flexible

No

Folding

Yes

Country of Origin

Italy