SAM Square Screwdriver Bit, 1/4 in Tip, 5/16 in Drive, Square Drive, 35 mm Overall

RS Stock No.: 270-9645Brand: SAMManufacturers Part No.: E-414-F9
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

SAM

Head Type

Square

Type

Driver Bits

Size

1/4 in

Material

Chrome Vanadium Steel

Overall Length

35 mm

Drive Size

5/16 in

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

SAM Square Screwdriver Bit, 1/4 in Tip, 5/16 in Drive, Square Drive, 35 mm Overall

P.O.A.

SAM Square Screwdriver Bit, 1/4 in Tip, 5/16 in Drive, Square Drive, 35 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Head Type

Square

Type

Driver Bits

Size

1/4 in

Material

Chrome Vanadium Steel

Overall Length

35 mm

Drive Size

5/16 in

Drive Type

Square

Country of Origin

Taiwan, Province Of China