SAM Blue Sheet Metal Panel, 1U, Ventilated, 900 x 440mm

RS Stock No.: 283-0133Brand: SAMManufacturers Part No.: PS-V1/2
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

SAM

Type

Panel

Colour

Blue

Material

Sheet Metal

Width

440mm

Ventilated

Yes

Dimensions

900 x 440mm

Rack Units

1U

Shielded

No

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

SAM Blue Sheet Metal Panel, 1U, Ventilated, 900 x 440mm

P.O.A.

SAM Blue Sheet Metal Panel, 1U, Ventilated, 900 x 440mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Type

Panel

Colour

Blue

Material

Sheet Metal

Width

440mm

Ventilated

Yes

Dimensions

900 x 440mm

Rack Units

1U

Shielded

No

Country of Origin

Spain