Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.0 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz

RS Stock No.: 795-7855Brand: Samsung Electro-MechanicsManufacturers Part No.: CIM05U102NC
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Package Type

0402 (1005M)

Impedance at 100 MHz

1000Ω

Current Rating

200mA

Type

Chip Bead

Dimensions

1.0 X 0.5 X 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

800mΩ

Height

0.5mm

Application

EMI Suppression

Material

Ferrite

Series

CIM05

Country of Origin

Korea, Republic Of

Product details

SMD 0402 Ferrite Beads - CIM05 Series

CIM05 series’ closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBs
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers,VCRs, TVs and mobile phones

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (Exc. Vat)

Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.0 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz

P.O.A.

Each (On a Reel of 10000) (Exc. Vat)

Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.0 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

0402 (1005M)

Impedance at 100 MHz

1000Ω

Current Rating

200mA

Type

Chip Bead

Dimensions

1.0 X 0.5 X 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

800mΩ

Height

0.5mm

Application

EMI Suppression

Material

Ferrite

Series

CIM05

Country of Origin

Korea, Republic Of

Product details

SMD 0402 Ferrite Beads - CIM05 Series

CIM05 series’ closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBs
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers,VCRs, TVs and mobile phones

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more