Technical Document
Specifications
Brand
SchmersalSafety Contacts
2
Housing Material
Glass Fibre Reinforced Thermoplastic
Connection Type
Cable
Installation Type
Flush
Switch Type
Magnetic Reed Contact
Sensor Principle
Magnetic
Series
BNS 36
IP Rating
IP67
Length
37mm
Width
15mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Schmersal BNS 36 Series Flush Magnetic Non-Contact Safety Switch, Reinforced Thermoplastic Housing, 2, Cable
1
P.O.A.
Schmersal BNS 36 Series Flush Magnetic Non-Contact Safety Switch, Reinforced Thermoplastic Housing, 2, Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalSafety Contacts
2
Housing Material
Glass Fibre Reinforced Thermoplastic
Connection Type
Cable
Installation Type
Flush
Switch Type
Magnetic Reed Contact
Sensor Principle
Magnetic
Series
BNS 36
IP Rating
IP67
Length
37mm
Width
15mm
Country of Origin
Germany