Schmersal AZ16 Safety Interlock Switch, 1NC/1NO, Key Actuator Included, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 470-4475Brand: SchmersalManufacturers Part No.: 115 2094 + 109 3553
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Series

AZ16

Depth

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Length

90mm

Maximum Current

4A

Minimum Operating Temperature

-30°C

Product details

Interlock Switch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schmersal AZ16 Safety Interlock Switch, 1NC/1NO, Key Actuator Included, Glass Fibre Reinforced Thermoplastic

P.O.A.

Schmersal AZ16 Safety Interlock Switch, 1NC/1NO, Key Actuator Included, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Series

AZ16

Depth

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Length

90mm

Maximum Current

4A

Minimum Operating Temperature

-30°C

Product details

Interlock Switch

You may be interested in