Schneider Electric Surge Protector, 20kA, DIN Rail Mount

RS Stock No.: 776-3890Brand: Schneider ElectricManufacturers Part No.: A9L16294
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Arrestor

Maximum Surge Current

20kA

Range

Acti 9

Series

iPRD

Mounting Style

DIN Rail

Length

94mm

Width

131.5mm

Depth

75.9mm

Dimensions

94 x 131.5 x 75.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Acti9 iPRD Quick Surge Arresters

Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service

Maximum discharge current 8 to 65 kA
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Surge Protector, 20kA, DIN Rail Mount

P.O.A.

Schneider Electric Surge Protector, 20kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Device Type

Surge Arrestor

Maximum Surge Current

20kA

Range

Acti 9

Series

iPRD

Mounting Style

DIN Rail

Length

94mm

Width

131.5mm

Depth

75.9mm

Dimensions

94 x 131.5 x 75.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Acti9 iPRD Quick Surge Arresters

Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service

Maximum discharge current 8 to 65 kA
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

You may be interested in