Technical Document
Specifications
Brand
Schneider ElectricPower Rating
3 kW
Motor Starter Type
DOL
Voltage Rating
380 V ac, 400 V ac
Phase
3
IP Rating
IP657
Number of Poles
3P
Motor Starter Functionality
Automatic
Overall Length
165mm
Enclosure
Yes
Overall Width
175mm
Better World Verification
Green Premium
Series
LG7
Better World Product (Find out more)
Yes
Overall Depth
120mm
Country of Origin
France
Product details
Direct starters for motor control, unidirectional
Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. An appropriately-rated circuit breaker is included in supply, see datasheet for more details.
Approvals
NF EN 60947, EN 60204, EN60439
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
3 kW
Motor Starter Type
DOL
Voltage Rating
380 V ac, 400 V ac
Phase
3
IP Rating
IP657
Number of Poles
3P
Motor Starter Functionality
Automatic
Overall Length
165mm
Enclosure
Yes
Overall Width
175mm
Better World Verification
Green Premium
Series
LG7
Better World Product (Find out more)
Yes
Overall Depth
120mm
Country of Origin
France
Product details
Direct starters for motor control, unidirectional
Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. An appropriately-rated circuit breaker is included in supply, see datasheet for more details.
Approvals
NF EN 60947, EN 60204, EN60439
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.