Schneider Electric, Compact MCCB 3P 50A, Breaking Capacity 36 kA, DIN Rail Mount
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
50A
Breaking Capacity at Maximum Voltage Rating
36 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
108mm
Width
144mm
Depth
80mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Electronic
Break Time
Time Delay
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
50A
Breaking Capacity at Maximum Voltage Rating
36 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
108mm
Width
144mm
Depth
80mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Electronic
Break Time
Time Delay