Technical Document
Specifications
Brand
Schneider ElectricExternal Height
300 mm
External Width
400 mm
External Depth
200mm
Body Material
Steel
IP Rating
IP66
Series
PanelSet S3D
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 300 mm x 400 mm x 200mm
1
P.O.A.
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 300 mm x 400 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
300 mm
External Width
400 mm
External Depth
200mm
Body Material
Steel
IP Rating
IP66
Series
PanelSet S3D
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France