Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Schneider Electric Handle Selector Switch - (1NO) 22mm Cutout Diameter 2 Positions

RS Stock No.: 276-2559Brand: Schneider ElectricManufacturers Part No.: XB5AD21C0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

1NO

IP Rating

IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Handle Selector Switch - (1NO) 22mm Cutout Diameter 2 Positions

P.O.A.

Schneider Electric Handle Selector Switch - (1NO) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

1NO

IP Rating

IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France