Schurter Red Tactile Switch, SPST 125 mA @ 48 V dc

RS Stock No.: 301-5213Brand: SchurterManufacturers Part No.: 1241.1104.7.093
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Red

Contact Current Rating

125 mA @ 48 V dc

Operating Force

3 N

Contact Material

Silver

Product details

Membrane

Product Description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
An optional sealing kit (stock no. 301-5241) available for IP65 rating

Stock information temporarily unavailable.

P.O.A.

Schurter Red Tactile Switch, SPST 125 mA @ 48 V dc

P.O.A.

Schurter Red Tactile Switch, SPST 125 mA @ 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Red

Contact Current Rating

125 mA @ 48 V dc

Operating Force

3 N

Contact Material

Silver

Product details

Membrane

Product Description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
An optional sealing kit (stock no. 301-5241) available for IP65 rating