Technical Document
Specifications
Brand
SchurterCurrent Rating
4A
Voltage Rating
125 V dc, 250V ac
Fuse Speed
T
Body Material
Ceramic
Body Length
10.1mm
Body Width
3mm
Body Height
3.75mm
Breaking Capacity at Maximum Voltage Rating
200 A @ 277 V ac, 35 A @ 250 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
10.1 x 3 x 3.75mm
Terminal Material
Tin Plated Copper Alloy
Country of Origin
Switzerland
Product details
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
Approvals
VDE, UL
Standards
IEC, UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterCurrent Rating
4A
Voltage Rating
125 V dc, 250V ac
Fuse Speed
T
Body Material
Ceramic
Body Length
10.1mm
Body Width
3mm
Body Height
3.75mm
Breaking Capacity at Maximum Voltage Rating
200 A @ 277 V ac, 35 A @ 250 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
10.1 x 3 x 3.75mm
Terminal Material
Tin Plated Copper Alloy
Country of Origin
Switzerland
Product details
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
Approvals
VDE, UL
Standards
IEC, UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.