SICK BKS09 Series Absolute Draw Wire Encoder, SSI Signal

RS Stock No.: 266-7268Brand: SICKManufacturers Part No.: 1035240
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BKS09

Output Signal Type

SSI

Stroke

2000mm

Supply Voltage

30 V

Resolution

0.05 mm

Steps Per Revolution

3060Steps

IP Rating

IP50

Interface

SSI

Overall Height

90mm

Overall Width

90mm

Overall Depth

90mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK BKS09 Series Absolute Draw Wire Encoder, SSI Signal

P.O.A.

SICK BKS09 Series Absolute Draw Wire Encoder, SSI Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BKS09

Output Signal Type

SSI

Stroke

2000mm

Supply Voltage

30 V

Resolution

0.05 mm

Steps Per Revolution

3060Steps

IP Rating

IP50

Interface

SSI

Overall Height

90mm

Overall Width

90mm

Overall Depth

90mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany