Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

SICK Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8, with LED indicator

RS Stock No.: 212-8723Brand: SICKManufacturers Part No.: 1044460
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZT8

LED Indicator

Yes

Compatible with

T-Slot

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8, with LED indicator

P.O.A.

SICK Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZT8

LED Indicator

Yes

Compatible with

T-Slot

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary