Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc

RS Stock No.: 285-2300Brand: SICKManufacturers Part No.: 1105796
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 300mm

Maximum Current

50 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

50mm

Width

40.28mm

Dimensions

50 x 40.28 x 29.6 mm

Maximum Operating Temperature

+40°C

Depth

29.6mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc

P.O.A.

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 300mm

Maximum Current

50 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

50mm

Width

40.28mm

Dimensions

50 x 40.28 x 29.6 mm

Maximum Operating Temperature

+40°C

Depth

29.6mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Country of Origin

Malaysia