Technical Document
Specifications
Brand
SickRange
M4000
Series
M40S
Beam Resolution
30mm
Component Type
Sender
Safety Type
Type 4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Protective Height
1050mm
Minimum Scanning Distance
21m
Maximum Scanning Distance
21m
Supply Voltage
24 V dc
Features
Optical Synchronisation
Terminal Type
Hirschmann Male Connector M26
Application
Industrial
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickRange
M4000
Series
M40S
Beam Resolution
30mm
Component Type
Sender
Safety Type
Type 4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Protective Height
1050mm
Minimum Scanning Distance
21m
Maximum Scanning Distance
21m
Supply Voltage
24 V dc
Features
Optical Synchronisation
Terminal Type
Hirschmann Male Connector M26
Application
Industrial
Country of Origin
Germany