SICK Through Beam Photoelectric Sensor, Cylindrical Sensor, 0 → 20 m Detection Range

RS Stock No.: 267-2171Brand: SICKManufacturers Part No.: 6013728
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

0.5 ms

Housing Material

PBT, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

V18

Thread Size

M18

Standards Met

CE, cURus

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SICK Through Beam Photoelectric Sensor, Cylindrical Sensor, 0 → 20 m Detection Range

P.O.A.

SICK Through Beam Photoelectric Sensor, Cylindrical Sensor, 0 → 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

0.5 ms

Housing Material

PBT, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

V18

Thread Size

M18

Standards Met

CE, cURus

Country of Origin

Italy