Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

SICK Retroreflective Photoelectric Sensor, Block Sensor, 15 m Detection Range

RS Stock No.: 205-5104Brand: SICKManufacturers Part No.: 6044738Distrelec Article No.: 30421350
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

15 m

Output Type

Relay

Electrical Connection

Cable Gland

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP66, IP67

Response Time

15 ms

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W280-2

Distrelec Product Id

30421350

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 15 m Detection Range

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

15 m

Output Type

Relay

Electrical Connection

Cable Gland

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP66, IP67

Response Time

15 ms

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W280-2

Distrelec Product Id

30421350

Country of Origin

China