Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

SICK Incremental Incremental Encoder, 1024 ppr, Hollow Type

RS Stock No.: 223-0975Brand: SICKManufacturers Part No.: DFS60E-TDCK01024
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Supply Voltage

10 → 32 V

Stock information temporarily unavailable.

P.O.A.

SICK Incremental Incremental Encoder, 1024 ppr, Hollow Type

P.O.A.

SICK Incremental Incremental Encoder, 1024 ppr, Hollow Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Supply Voltage

10 → 32 V