Technical Document
Specifications
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
70mm
Mounting Type
Flush
Housing Material
Metal
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
500 Hz
Series
IME30
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
70mm
Mounting Type
Flush
Housing Material
Metal
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
500 Hz
Series
IME30
Country of Origin
Malaysia