SICK Optical Photoelectric Sensor, Fork Sensor, 95 mm Detection Range

RS Stock No.: 223-1021Brand: SICKManufacturers Part No.: WF30-95B410
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Optical

Detection Range

95 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Series

WF30

Stock information temporarily unavailable.

P.O.A.

SICK Optical Photoelectric Sensor, Fork Sensor, 95 mm Detection Range

P.O.A.

SICK Optical Photoelectric Sensor, Fork Sensor, 95 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Optical

Detection Range

95 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Series

WF30