Technical Document
Specifications
Brand
SiemensPower Rating
75 kW
Motor Starter Type
Soft Start
Range
SIRIUS 3RW
Voltage Rating
600 V ac
Phase
3
Current Rating
113 A
Series
3RW52
Mounting Type
Screw Fixing
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 3RW Soft Starter, , 75 kW, 600 V ac, 3 Phase
1
P.O.A.
Siemens SIRIUS 3RW Soft Starter, , 75 kW, 600 V ac, 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
75 kW
Motor Starter Type
Soft Start
Range
SIRIUS 3RW
Voltage Rating
600 V ac
Phase
3
Current Rating
113 A
Series
3RW52
Mounting Type
Screw Fixing
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic