Siemens Joystick Switch Round, IP20, IP65, IP67 5 → 500V ac/dc

RS Stock No.: 182-8426Brand: SiemensManufacturers Part No.: 3SU1100-7BA10-1NA0
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU11

IP Rating

IP20, IP65, IP67

Handle Type

Round

Contact Voltage Rating

5 → 500V ac/dc

Contact Current Rating

10 A

Contact Configuration

SPDT

Contact Material

Silver Alloy

Terminal Type

Screw

Depth Behind Panel

53.7mm

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Better World Claim

Extended product life, Low carbon manufacture

Handle Height

75.6mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Joystick Switch Round, IP20, IP65, IP67 5 → 500V ac/dc

P.O.A.

Siemens Joystick Switch Round, IP20, IP65, IP67 5 → 500V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU11

IP Rating

IP20, IP65, IP67

Handle Type

Round

Contact Voltage Rating

5 → 500V ac/dc

Contact Current Rating

10 A

Contact Configuration

SPDT

Contact Material

Silver Alloy

Terminal Type

Screw

Depth Behind Panel

53.7mm

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Better World Claim

Extended product life, Low carbon manufacture

Handle Height

75.6mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

You may be interested in