Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Siemens Brown 1 Gang Plug Socket, 16A, Schuko

RS Stock No.: 161-998Brand: SiemensManufacturers Part No.: 5UB1853-0CH01
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

Brown

Switched

No

Socket Type

Schuko

Mounting Style

Flush Mount

Current Rating

16A

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Siemens Brown 1 Gang Plug Socket, 16A, Schuko

P.O.A.

Siemens Brown 1 Gang Plug Socket, 16A, Schuko
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

Brown

Switched

No

Socket Type

Schuko

Mounting Style

Flush Mount

Current Rating

16A

Country of Origin

Spain