Technical Document
Specifications
Brand
SiemensRange
SIRIUS 8WD4
Series
8WD42
Component Type
Light Source
Current Type
AC
Light Effect
Continuous lighting
Lens Colour
Yellow
Bulb Type
LED
Supply Voltage
115 V ac
IP Rating
IP54
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 8WD42 Series Yellow Continuous lighting Effect Light Module, 115 V ac, LED Bulb, AC, IP54
1
P.O.A.
Siemens 8WD42 Series Yellow Continuous lighting Effect Light Module, 115 V ac, LED Bulb, AC, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
SIRIUS 8WD4
Series
8WD42
Component Type
Light Source
Current Type
AC
Light Effect
Continuous lighting
Lens Colour
Yellow
Bulb Type
LED
Supply Voltage
115 V ac
IP Rating
IP54
Country of Origin
Germany