Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

SIP Welder 30 → 250A, 230V

RS Stock No.: 134-6925Brand: SIPManufacturers Part No.: 05722
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Welder Type

MIG Welder

Supply Voltage

230V

Output Current

30 → 250A

Weight

35kg

Output Voltage

24.5V

Model Number

250ST

Country of Origin

China

Product details

Autoplus 250ST MIG Welder

SIP Autoplus 250 ST dual purpose MIG Welder is part of the excellent and comprehensive range of welding kits providing superb performance and finishing. The Autoplus 250 welders give you excellent versatility is convenient giving you portability as is wheel mounted. The dual purpose MIG welder has 6 output power settings excellent for welding with or without gas. The dial purpose welder is excellent for welding on mild and stainless steel including aluminium.

FEATURES and BENEFITS:

Autoplus 250 ST Dual purpose MIG welder
6 Power settings
230 V (25 A) supply
Maximum open circuit voltage 34 V dc
Output voltage 15.5 V to 24.5 V
Output current 30 A to 250 A (peak)
Wire diameter 0.6 mm to 1 mm
Wire spool size 5 kg to 15 kg
Solid / Flux-cored wire
Weld thickness 0.8 mm to 10 mm
Maximum wire speed 13 m / min
Duty cycle – 210 A @ 30%, 148 A @ 60%, 115 A @ 100%
Welds, Mild and stainless steel, Aluminium
Welds with or without gas
Insulation class H
Protection IP21S
Weight 35 kg
Packaged dimensions 810 x 490 x 960 mm
Low current performance
Wheel mounted

MIG & TIG Welders

Stock information temporarily unavailable.

P.O.A.

SIP Welder 30 → 250A, 230V

P.O.A.

SIP Welder 30 → 250A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Welder Type

MIG Welder

Supply Voltage

230V

Output Current

30 → 250A

Weight

35kg

Output Voltage

24.5V

Model Number

250ST

Country of Origin

China

Product details

Autoplus 250ST MIG Welder

SIP Autoplus 250 ST dual purpose MIG Welder is part of the excellent and comprehensive range of welding kits providing superb performance and finishing. The Autoplus 250 welders give you excellent versatility is convenient giving you portability as is wheel mounted. The dual purpose MIG welder has 6 output power settings excellent for welding with or without gas. The dial purpose welder is excellent for welding on mild and stainless steel including aluminium.

FEATURES and BENEFITS:

Autoplus 250 ST Dual purpose MIG welder
6 Power settings
230 V (25 A) supply
Maximum open circuit voltage 34 V dc
Output voltage 15.5 V to 24.5 V
Output current 30 A to 250 A (peak)
Wire diameter 0.6 mm to 1 mm
Wire spool size 5 kg to 15 kg
Solid / Flux-cored wire
Weld thickness 0.8 mm to 10 mm
Maximum wire speed 13 m / min
Duty cycle – 210 A @ 30%, 148 A @ 60%, 115 A @ 100%
Welds, Mild and stainless steel, Aluminium
Welds with or without gas
Insulation class H
Protection IP21S
Weight 35 kg
Packaged dimensions 810 x 490 x 960 mm
Low current performance
Wheel mounted

MIG & TIG Welders