Technical Document
Specifications
Brand
SIPWelder Type
MIG Welder
Supply Voltage
230V
Output Current
30 → 165A
Weight
25.5kg
Output Voltage
19.25V
Model Number
T166
Country of Origin
China
Product details
T166 Weldmate Gas/Gasless MIG Welder
SIP Weldmate T166 Gas / Gasless MIG Welder is part of the excellent and comprehensive range of welding kits providing superb performance and finishing. The Weldmate T166 welders give you excellent versatility is convenient giving you portability and used by a serious home or trade welders. The T166 has 0.6 mm to 0.8 mm welding wire sizes with solid or flux cored wire sizes. The MIG Welder provides a 0.7 mm to 6.2 mm weld thicknesses (mild steel) and is ready to use in gasless mode.
FEATURES and BENEFITS:
T166 Gas / Gasless MIG Welder
6 Power settings
Supply voltage 230 V (13 A)
Output voltage 15.5 V to 19.25 V
Output current 30 A to 165 A (peak)
Maximum open circuit voltage 32 V dc
Wire diameter – 0.6 mm to 0.8 mm
Solid / Flux-cored wire
Weld thickness 0.7 mm to 6.2 mm
Welds – mild steel, stainless steel and aluminium
Thermal overload insulation
Wire spool size 0.7 kg to 5 kg
Maximum wire speed 16 m / min
Insulation class H
Protection IP21S
Packaged dimensions 375 x 305 x 630 mm
Can be used in gasless mode
Weight 25.5 kg
Heavy Duty Casing
MIG & TIG Welders
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPWelder Type
MIG Welder
Supply Voltage
230V
Output Current
30 → 165A
Weight
25.5kg
Output Voltage
19.25V
Model Number
T166
Country of Origin
China
Product details
T166 Weldmate Gas/Gasless MIG Welder
SIP Weldmate T166 Gas / Gasless MIG Welder is part of the excellent and comprehensive range of welding kits providing superb performance and finishing. The Weldmate T166 welders give you excellent versatility is convenient giving you portability and used by a serious home or trade welders. The T166 has 0.6 mm to 0.8 mm welding wire sizes with solid or flux cored wire sizes. The MIG Welder provides a 0.7 mm to 6.2 mm weld thicknesses (mild steel) and is ready to use in gasless mode.
FEATURES and BENEFITS:
T166 Gas / Gasless MIG Welder
6 Power settings
Supply voltage 230 V (13 A)
Output voltage 15.5 V to 19.25 V
Output current 30 A to 165 A (peak)
Maximum open circuit voltage 32 V dc
Wire diameter – 0.6 mm to 0.8 mm
Solid / Flux-cored wire
Weld thickness 0.7 mm to 6.2 mm
Welds – mild steel, stainless steel and aluminium
Thermal overload insulation
Wire spool size 0.7 kg to 5 kg
Maximum wire speed 16 m / min
Insulation class H
Protection IP21S
Packaged dimensions 375 x 305 x 630 mm
Can be used in gasless mode
Weight 25.5 kg
Heavy Duty Casing