Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Roller Bearing Type
Cylindrical
Race Width
23mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SKF NU 2208 ECP/C3 40mm I.D Cylindrical Roller Bearing, 80mm O.D
1
P.O.A.
SKF NU 2208 ECP/C3 40mm I.D Cylindrical Roller Bearing, 80mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Roller Bearing Type
Cylindrical
Race Width
23mm
Country of Origin
Germany