Technical Document
Specifications
Brand
SKFInside Diameter
70mm
Centre Height
95mm
Mount Hole Size
20 mm
Length
315mm
Country of Origin
Lithuania
P.O.A.
SKF TSN 516 A Ring Seal -, 70mm ID
1
P.O.A.
SKF TSN 516 A Ring Seal -, 70mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFInside Diameter
70mm
Centre Height
95mm
Mount Hole Size
20 mm
Length
315mm
Country of Origin
Lithuania
