Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

SMC G 1/2 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

RS Stock No.: 487-0869Brand: SMCManufacturers Part No.: AC40A-F04G
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Size

1/4 in

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC G 1/2 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

P.O.A.

SMC G 1/2 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Size

1/4 in

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in