Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8, 0.8MPa max. input

RS Stock No.: 435-9586Brand: SMCManufacturers Part No.: ARJ310-01-S
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

M5 x 0.8, R 1/8

Maximum Outlet Pressure

0.7MPa

Minimum Outlet Pressure

0.2MPa

Maximum Input Pressure

0.8MPa

Manufacturer Series

ARJ310

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/8 in, M5 x 0.8

Pressure Gauge Port Thread Size

1/8in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Metric, R

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Product details

Compact ARJ310 Series

Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8, 0.8MPa max. input

P.O.A.

SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8, 0.8MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Port Connection

M5 x 0.8, R 1/8

Maximum Outlet Pressure

0.7MPa

Minimum Outlet Pressure

0.2MPa

Maximum Input Pressure

0.8MPa

Manufacturer Series

ARJ310

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/8 in, M5 x 0.8

Pressure Gauge Port Thread Size

1/8in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Metric, R

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Product details

Compact ARJ310 Series

Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more