SMC Pneumatic Guided Cylinder - 15mm Bore, 60mm Stroke, CXS Series, Double Acting

RS Stock No.: 838-9036Brand: SMCManufacturers Part No.: CXSM15-60
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

60mm

Bore

15mm

Manufacturer Series

CXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

199 x 20 x 58mm

Weight

390g

Maximum Operating Temperature

+60°C

Length

199mm

Absolute Maximum Pressure

1.05MPa

Width

20mm

Minimum Operating Temperature

-10°C

Height

58mm

Country of Origin

Japan

Product details

SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders

The CXS range of Dual-Rod Cylinders come with slide bearings (CXSM type and CXSJM) or ball bearing slides (CXSL and CXSJL type). This range of cylinders is suitable for ’pick-and-place’ applications, operating with non-lubricated, filtered and compressed air. The Dual-Road Cylinders incorporate a recess for auto switches and may be used in operating environments from 5 to 60°C.

High non-rotational accuracy
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 15mm Bore, 60mm Stroke, CXS Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 15mm Bore, 60mm Stroke, CXS Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

60mm

Bore

15mm

Manufacturer Series

CXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

199 x 20 x 58mm

Weight

390g

Maximum Operating Temperature

+60°C

Length

199mm

Absolute Maximum Pressure

1.05MPa

Width

20mm

Minimum Operating Temperature

-10°C

Height

58mm

Country of Origin

Japan

Product details

SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders

The CXS range of Dual-Rod Cylinders come with slide bearings (CXSM type and CXSJM) or ball bearing slides (CXSL and CXSJL type). This range of cylinders is suitable for ’pick-and-place’ applications, operating with non-lubricated, filtered and compressed air. The Dual-Road Cylinders incorporate a recess for auto switches and may be used in operating environments from 5 to 60°C.

High non-rotational accuracy
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C